TP-Link Archer AX73 WiFi

Technical Document
Specifications
Brand
TP-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
Archer AX73
Wireless Connectivity
WiFi
Wireless Data Rate
574 Mbit/s, 4804 Mbit/s
WiFi Standard
802.11ax
WiFi Band
2.4 GHz, 5 GHz
Country of Origin
China
BD 150.914
BD 150.914 Each (Exc. Vat)
BD 166.005
BD 166.005 Each (inc. VAT)
1
BD 150.914
BD 150.914 Each (Exc. Vat)
BD 166.005
BD 166.005 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TP-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
Archer AX73
Wireless Connectivity
WiFi
Wireless Data Rate
574 Mbit/s, 4804 Mbit/s
WiFi Standard
802.11ax
WiFi Band
2.4 GHz, 5 GHz
Country of Origin
China