Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TP-Link Network Outdoor Wifi CCTV Camera

RS Stock No.: 275-3540Brand: TP-LinkManufacturers Part No.: 79661
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

TP-Link

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Form Factor

Bullet

Maximum Resolution

2688 x 1520pixels

Wireless

Yes

IP Rating

IP66

Country of Origin

China

Stock information temporarily unavailable.

BD 80.316

BD 80.316 Each (Exc. Vat)

BD 88.348

BD 88.348 Each (inc. VAT)

TP-Link Network Outdoor Wifi CCTV Camera

BD 80.316

BD 80.316 Each (Exc. Vat)

BD 88.348

BD 88.348 Each (inc. VAT)

TP-Link Network Outdoor Wifi CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Form Factor

Bullet

Maximum Resolution

2688 x 1520pixels

Wireless

Yes

IP Rating

IP66

Country of Origin

China