TP-Link LC Multi Mode Transceiver Module

RS Stock No.: 255-8451Brand: TP-LinkManufacturers Part No.: TL-SM311LMDistrelec Article No.: 30182133
brand-logo

Technical Document

Specifications

Brand

TP-Link

Connection Port

LC

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

550m

Fibre Type

Multi Mode

Distrelec Product Id

30182133

Country of Origin

China

Stock information temporarily unavailable.

BD 15.472

BD 15.472 Each (Exc. Vat)

BD 17.019

BD 17.019 Each (inc. VAT)

TP-Link LC Multi Mode Transceiver Module

BD 15.472

BD 15.472 Each (Exc. Vat)

BD 17.019

BD 17.019 Each (inc. VAT)

TP-Link LC Multi Mode Transceiver Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Connection Port

LC

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

550m

Fibre Type

Multi Mode

Distrelec Product Id

30182133

Country of Origin

China