TP-Link N300 IEEE802.11b, IEEE802.11g, IEEE802.11n

RS Stock No.: 286-4649Brand: TP-LinkManufacturers Part No.: TL-WR841N
brand-logo
View all in Routers

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

N300

Wireless Connectivity

IEEE802.11b, IEEE802.11g, IEEE802.11n

WiFi Rating

Wi-Fi 4

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Country of Origin

China

You may be interested in
TP-Link TL-WR841N WiFi
BD 19.360Each (Exc. Vat)
Stock information temporarily unavailable.

BD 15.598

BD 15.598 Each (Exc. Vat)

BD 17.158

BD 17.158 Each (inc. VAT)

TP-Link N300 IEEE802.11b, IEEE802.11g, IEEE802.11n

BD 15.598

BD 15.598 Each (Exc. Vat)

BD 17.158

BD 17.158 Each (inc. VAT)

TP-Link N300 IEEE802.11b, IEEE802.11g, IEEE802.11n
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TP-Link TL-WR841N WiFi
BD 19.360Each (Exc. Vat)

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

N300

Wireless Connectivity

IEEE802.11b, IEEE802.11g, IEEE802.11n

WiFi Rating

Wi-Fi 4

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Country of Origin

China

You may be interested in
TP-Link TL-WR841N WiFi
BD 19.360Each (Exc. Vat)