Technical Document
Specifications
Brand
TP-LinkUSB Standard
USB 3.0
Network Speed
10/100/1000Mbit/s
Connector A
RJ45
Connector A Gender
Female
Connector B
USB 3.0
Connector B Gender
Male
Distrelec Product Id
30020388
Country of Origin
China
Stock information temporarily unavailable.
BD 15.323
BD 15.323 Each (Exc. Vat)
BD 16.855
BD 16.855 Each (inc. VAT)
TP-Link USB Ethernet Adapter USB 3.0 RJ45 to USB 3.0 10/100/1000Mbit/s Network Speed
1
BD 15.323
BD 15.323 Each (Exc. Vat)
BD 16.855
BD 16.855 Each (inc. VAT)
TP-Link USB Ethernet Adapter USB 3.0 RJ45 to USB 3.0 10/100/1000Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TP-LinkUSB Standard
USB 3.0
Network Speed
10/100/1000Mbit/s
Connector A
RJ45
Connector A Gender
Female
Connector B
USB 3.0
Connector B Gender
Male
Distrelec Product Id
30020388
Country of Origin
China