Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TP-Link 3 Port USB Network Adapter USB 3.0 Ethernet to USB A

RS Stock No.: 286-4651Brand: TP-LinkManufacturers Part No.: UE330Distrelec Article No.: 30099081
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

Brand

TP-Link

USB Standard

USB 3.0

Number Of Ports

3

Connector A

Ethernet

Connector A Gender

Female

Connector B

USB A

Distrelec Product Id

30099081

Country of Origin

China

Stock information temporarily unavailable.

BD 15.164

BD 15.164 Each (Exc. Vat)

BD 16.680

BD 16.680 Each (inc. VAT)

TP-Link 3 Port USB Network Adapter USB 3.0 Ethernet to USB A

BD 15.164

BD 15.164 Each (Exc. Vat)

BD 16.680

BD 16.680 Each (inc. VAT)

TP-Link 3 Port USB Network Adapter USB 3.0 Ethernet to USB A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

USB Standard

USB 3.0

Number Of Ports

3

Connector A

Ethernet

Connector A Gender

Female

Connector B

USB A

Distrelec Product Id

30099081

Country of Origin

China