TP-Link 7 Port USB 3.0 USB A, USB B Hub, Adapter Powered, 165 x 65.5 x 17.5mm

RS Stock No.: 286-4652Brand: TP-LinkManufacturers Part No.: UH720Distrelec Article No.: 11096211
brand-logo
View all in Home

Technical Document

Specifications

Brand

TP-Link

Number of Usb Ports

7

USB Standard

USB 3.0

USB Connection Type

USB A, USB B

Power Source

Adapter

Network Connection Type

USB

Dimensions

165 x 65.5 x 17.5mm

Distrelec Product Id

11096211

Country of Origin

China

Stock information temporarily unavailable.

BD 27.692

BD 27.692 Each (Exc. Vat)

BD 30.461

BD 30.461 Each (inc. VAT)

TP-Link 7 Port USB 3.0 USB A, USB B Hub, Adapter Powered, 165 x 65.5 x 17.5mm

BD 27.692

BD 27.692 Each (Exc. Vat)

BD 30.461

BD 30.461 Each (inc. VAT)

TP-Link 7 Port USB 3.0 USB A, USB B Hub, Adapter Powered, 165 x 65.5 x 17.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Number of Usb Ports

7

USB Standard

USB 3.0

USB Connection Type

USB A, USB B

Power Source

Adapter

Network Connection Type

USB

Dimensions

165 x 65.5 x 17.5mm

Distrelec Product Id

11096211

Country of Origin

China