Tracofan Axial Fan, 230 V ac, ac Operation, 170m³/h, 130mA Max, 120 x 120 x 38mm
RS Stock No.: 283-7986Brand: TracofanManufacturers Part No.: A12M30XTBDistrelec Article No.: 11034359
Technical Document
Specifications
Brand
TracofanSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Width
120mm
Depth
38mm
Maximum Current
130mA
Dimensions
120 x 120 x 38mm
Air Flow
170m³/h
Country of Origin
Switzerland
You may be interested in
RS PRO Axial Fan, 230 V ac, AC Operation, 186.9m³/h, 24W, 230mA Max, IP44, 120 x 120 x 38mmBrand: RS PRO
BD 26.814Each (Exc. Vat)
BD 18.980
BD 18.980 Each (Exc. Vat)
BD 20.878
BD 20.878 Each (inc. VAT)
Tracofan Axial Fan, 230 V ac, ac Operation, 170m³/h, 130mA Max, 120 x 120 x 38mm
1
BD 18.980
BD 18.980 Each (Exc. Vat)
BD 20.878
BD 20.878 Each (inc. VAT)
Tracofan Axial Fan, 230 V ac, ac Operation, 170m³/h, 130mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Axial Fan, 230 V ac, AC Operation, 186.9m³/h, 24W, 230mA Max, IP44, 120 x 120 x 38mmBrand: RS PRO
BD 26.814Each (Exc. Vat)
Technical Document
Specifications
Brand
TracofanSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Width
120mm
Depth
38mm
Maximum Current
130mA
Dimensions
120 x 120 x 38mm
Air Flow
170m³/h
Country of Origin
Switzerland
You may be interested in
RS PRO Axial Fan, 230 V ac, AC Operation, 186.9m³/h, 24W, 230mA Max, IP44, 120 x 120 x 38mmBrand: RS PRO
BD 26.814Each (Exc. Vat)