Tracofan Axial Fan, 24 V dc, dc Operation, 37m³/h, 60 x 60 x 25mm
RS Stock No.: 283-6880Brand: TracofanManufacturers Part No.: D06T24HWSDistrelec Article No.: 11034357
Technical Document
Specifications
Brand
TracofanSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
37m³/h
Distrelec Product Id
11034357
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 6.462
BD 6.462 Each (Exc. Vat)
BD 7.108
BD 7.108 Each (inc. VAT)
Tracofan Axial Fan, 24 V dc, dc Operation, 37m³/h, 60 x 60 x 25mm
1
BD 6.462
BD 6.462 Each (Exc. Vat)
BD 7.108
BD 7.108 Each (inc. VAT)
Tracofan Axial Fan, 24 V dc, dc Operation, 37m³/h, 60 x 60 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TracofanSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
37m³/h
Distrelec Product Id
11034357
Country of Origin
Switzerland