Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tracofan Axial Fan, 24 V dc, dc Operation, 62.8m³/h, 160mA Max, 80 x 80 x 25mm

RS Stock No.: 283-6881Brand: TracofanManufacturers Part No.: D08T24HWSDistrelec Article No.: 11034350
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Depth

25mm

Maximum Current

160mA

Dimensions

80 x 80 x 25mm

Air Flow

62.8m³/h

Distrelec Product Id

11034350

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 9.902

BD 9.902 Each (Exc. Vat)

BD 10.892

BD 10.892 Each (inc. VAT)

Tracofan Axial Fan, 24 V dc, dc Operation, 62.8m³/h, 160mA Max, 80 x 80 x 25mm

BD 9.902

BD 9.902 Each (Exc. Vat)

BD 10.892

BD 10.892 Each (inc. VAT)

Tracofan Axial Fan, 24 V dc, dc Operation, 62.8m³/h, 160mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Depth

25mm

Maximum Current

160mA

Dimensions

80 x 80 x 25mm

Air Flow

62.8m³/h

Distrelec Product Id

11034350

Country of Origin

Taiwan, Province Of China