Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 36-05SN, 5V dc, 6A, 36W, 1 Output, 110 → 350 V dc, 85

RS Stock No.: 441-3826Brand: TRACOPOWERManufacturers Part No.: ESP 36-05SN
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

36W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

115mm

Width

32mm

Depth

75mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

300g

Maximum Temperature

+60°C

Product details

18 to 150W, Universal Input, Single Output, ESP Series

Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 36-05SN, 5V dc, 6A, 36W, 1 Output, 110 → 350 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 36-05SN, 5V dc, 6A, 36W, 1 Output, 110 → 350 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

36W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

115mm

Width

32mm

Depth

75mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

300g

Maximum Temperature

+60°C

Product details

18 to 150W, Universal Input, Single Output, ESP Series

Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950