Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TBA 1HI DC-DC Converter, 15V dc/ 66mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max

RS Stock No.: 187-4017Brand: TRACOPOWERManufacturers Part No.: TBA 1-2413HI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Depth

9.55mm

Length

19.5mm

Series

TBA 1HI

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 19.552

BD 19.552 1 Tube of 10 (Exc. Vat)

BD 21.507

BD 21.507 1 Tube of 10 (inc. VAT)

TRACOPOWER TBA 1HI DC-DC Converter, 15V dc/ 66mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max

BD 19.552

BD 19.552 1 Tube of 10 (Exc. Vat)

BD 21.507

BD 21.507 1 Tube of 10 (inc. VAT)

TRACOPOWER TBA 1HI DC-DC Converter, 15V dc/ 66mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.552
5 - 9BD 18.964
10 - 24BD 18.392
25 - 49BD 17.880
50+BD 17.347

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Depth

9.55mm

Length

19.5mm

Series

TBA 1HI

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more