TRACOPOWER 10 μH 1.44 A Common Mode Choke

RS Stock No.: 249-6687Brand: TRACOPOWERManufacturers Part No.: TCK-047
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

10 μH

Series

TCK

Impedance

100 mΩ

Test Frequency

1 KHz

Maximum Current

1.44 A

Dimensions

5.2 x 5.8 x 4.5mm

Operating Temperature Range

-40 → 125 °C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Length

5.8mm

Depth

5.2mm

Minimum Operating Temperature

-40°C

Height

4.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1.650

BD 1.650 Each (Exc. Vat)

BD 1.815

BD 1.815 Each (inc. VAT)

TRACOPOWER 10 μH 1.44 A Common Mode Choke

BD 1.650

BD 1.650 Each (Exc. Vat)

BD 1.815

BD 1.815 Each (inc. VAT)

TRACOPOWER 10 μH 1.44 A Common Mode Choke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 1.650
5 - 9BD 1.606
10 - 24BD 1.551
25 - 49BD 1.502
50+BD 1.446

Technical Document

Specifications

Inductance

10 μH

Series

TCK

Impedance

100 mΩ

Test Frequency

1 KHz

Maximum Current

1.44 A

Dimensions

5.2 x 5.8 x 4.5mm

Operating Temperature Range

-40 → 125 °C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Length

5.8mm

Depth

5.2mm

Minimum Operating Temperature

-40°C

Height

4.5mm

Country of Origin

Taiwan, Province Of China