Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER 175 μH Common Mode Choke 34mΩ

RS Stock No.: 228-7854Brand: TRACOPOWERManufacturers Part No.: TCK-118
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

175 μH

Series

TCK

Test Frequency

10 kHz

DC Resistance

34mΩ

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 35.860

BD 3.586 Each (In a Pack of 10) (Exc. Vat)

BD 39.446

BD 3.945 Each (In a Pack of 10) (inc. VAT)

TRACOPOWER 175 μH Common Mode Choke 34mΩ

BD 35.860

BD 3.586 Each (In a Pack of 10) (Exc. Vat)

BD 39.446

BD 3.945 Each (In a Pack of 10) (inc. VAT)

TRACOPOWER 175 μH Common Mode Choke 34mΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 3.586BD 35.860
50 - 90BD 3.476BD 34.760
100 - 240BD 3.372BD 33.715
250 - 490BD 3.250BD 32.505
500+BD 3.157BD 31.570

Technical Document

Specifications

Inductance

175 μH

Series

TCK

Test Frequency

10 kHz

DC Resistance

34mΩ

Country of Origin

Taiwan, Province Of China