TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 12V dc dc

RS Stock No.: 511-5315Brand: TRACOPOWERManufacturers Part No.: TCL 024-112Distrelec Article No.: 16998586
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TCL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 85 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2A

Power Rating

24W

Dimensions

100 x 27 x 75mm

Depth

100mm

Height

75mm

Width

27mm

Standards Met

CE

Minimum Temperature

-10°C

Efficiency

88%

Load Regulation

±2.5%

Special Features

Overvoltage and Short Circuit Protection

MTBF

2680000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

12 → 16V

Distrelec Product Id

16998586

Country of Origin

China

Product details

24 to 240W TCL Series

Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection

Approvals

UL recognised component for Canada & US (except TCL 024-124)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1

Stock information temporarily unavailable.

BD 38.934

BD 38.934 Each (Exc. Vat)

BD 42.827

BD 42.827 Each (inc. VAT)

TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 12V dc dc

BD 38.934

BD 38.934 Each (Exc. Vat)

BD 42.827

BD 42.827 Each (inc. VAT)

TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 12V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TCL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 85 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2A

Power Rating

24W

Dimensions

100 x 27 x 75mm

Depth

100mm

Height

75mm

Width

27mm

Standards Met

CE

Minimum Temperature

-10°C

Efficiency

88%

Load Regulation

±2.5%

Special Features

Overvoltage and Short Circuit Protection

MTBF

2680000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

12 → 16V

Distrelec Product Id

16998586

Country of Origin

China

Product details

24 to 240W TCL Series

Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection

Approvals

UL recognised component for Canada & US (except TCL 024-124)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1