TRACOPOWER Redundancy module, for use with TCL, TCL Series

RS Stock No.: 725-9114Brand: TRACOPOWERManufacturers Part No.: TCL-REM240
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Accessory Type

Redundancy Module

For Use With

TCL

Series

TCL

Input Voltage

60V dc

Output Voltage

0.9V dc

Output Current

8A

Standards Met

IEC/UL 60950-1

Input Current Range

1A

Supply Voltage

5 → 60V dc

Rated Input Voltage

60V

Mounting Style

DIN Rail

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Country of Origin

China

Product details

24 to 240W TCL Series

Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection

Approvals

UL recognised component for Canada & US (except TCL 024-124)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1

You may be interested in
Stock information temporarily unavailable.

BD 25.460

BD 25.460 Each (Exc. Vat)

BD 28.006

BD 28.006 Each (inc. VAT)

TRACOPOWER Redundancy module, for use with TCL, TCL Series

BD 25.460

BD 25.460 Each (Exc. Vat)

BD 28.006

BD 28.006 Each (inc. VAT)

TRACOPOWER Redundancy module, for use with TCL, TCL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accessory Type

Redundancy Module

For Use With

TCL

Series

TCL

Input Voltage

60V dc

Output Voltage

0.9V dc

Output Current

8A

Standards Met

IEC/UL 60950-1

Input Current Range

1A

Supply Voltage

5 → 60V dc

Rated Input Voltage

60V

Mounting Style

DIN Rail

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Country of Origin

China

Product details

24 to 240W TCL Series

Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection

Approvals

UL recognised component for Canada & US (except TCL 024-124)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1

You may be interested in