Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
10.2mm
Length
13.2mm
Series
TDN 1WI
Load Regulation
0.01
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
BD 80.025
BD 80.025 1 Tube of 10 (Exc. Vat)
BD 88.027
BD 88.027 1 Tube of 10 (inc. VAT)
1
BD 80.025
BD 80.025 1 Tube of 10 (Exc. Vat)
BD 88.027
BD 88.027 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 80.025 |
5 - 9 | BD 77.622 |
10 - 24 | BD 75.224 |
25 - 49 | BD 72.792 |
50+ | BD 70.604 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
10.2mm
Length
13.2mm
Series
TDN 1WI
Load Regulation
0.01
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China