Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
210mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
9.9mm
Length
13.2mm
Series
TDN 5WISM
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+75°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F
BD 14.030
BD 14.030 Each (Exc. Vat)
BD 15.433
BD 15.433 Each (inc. VAT)
1
BD 14.030
BD 14.030 Each (Exc. Vat)
BD 15.433
BD 15.433 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 14.030 |
5 - 9 | BD 13.827 |
10 - 24 | BD 13.624 |
25 - 49 | BD 13.255 |
50+ | BD 12.870 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
210mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
9.9mm
Length
13.2mm
Series
TDN 5WISM
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+75°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F