Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±67mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1.6kV dc
Length
18.9mm
Depth
8.45mm
Series
TDR 2SM
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Standards Met
EN 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series
Compact design in SMD package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Qualified for lead free reflow solder process according to IPC J-STD-020D
Remote On/Off
BD 14.316
BD 14.316 Each (Exc. Vat)
BD 15.748
BD 15.748 Each (inc. VAT)
Standard
1
BD 14.316
BD 14.316 Each (Exc. Vat)
BD 15.748
BD 15.748 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 14.316 |
5 - 9 | BD 13.882 |
10 - 24 | BD 13.458 |
25 - 49 | BD 13.068 |
50+ | BD 12.672 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±67mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1.6kV dc
Length
18.9mm
Depth
8.45mm
Series
TDR 2SM
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Standards Met
EN 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series
Compact design in SMD package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Qualified for lead free reflow solder process according to IPC J-STD-020D
Remote On/Off