Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TDR 2SM DC-DC Converter, ±15V dc/ ±67mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +85°C Max Temp

RS Stock No.: 706-5265Brand: TRACOPOWERManufacturers Part No.: TDR 2-2423SM
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±67mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SOIC 14

Isolation Voltage

1.5kV dc

Length

18.9mm

Depth

8.45mm

Series

TDR 2SM

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series

Compact design in SMD package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Qualified for lead free reflow solder process according to IPC J-STD-020D
Remote On/Off

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.316

BD 14.316 Each (Exc. Vat)

BD 15.748

BD 15.748 Each (inc. VAT)

TRACOPOWER TDR 2SM DC-DC Converter, ±15V dc/ ±67mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +85°C Max Temp
Select packaging type

BD 14.316

BD 14.316 Each (Exc. Vat)

BD 15.748

BD 15.748 Each (inc. VAT)

TRACOPOWER TDR 2SM DC-DC Converter, ±15V dc/ ±67mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.316
5 - 9BD 13.882
10 - 24BD 13.458
25 - 49BD 13.068
50+BD 12.672

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±67mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SOIC 14

Isolation Voltage

1.5kV dc

Length

18.9mm

Depth

8.45mm

Series

TDR 2SM

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series

Compact design in SMD package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Qualified for lead free reflow solder process according to IPC J-STD-020D
Remote On/Off

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more