Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SOIC 14
Isolation Voltage
1.5kV dc
Depth
8.45mm
Length
18.9mm
Series
TDR 2WISM
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WISM Series
Short circuit protection Remote On/Off
Ultra wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection Remote On/Off
BD 14.448
BD 14.448 Each (Exc. Vat)
BD 15.893
BD 15.893 Each (inc. VAT)
1
BD 14.448
BD 14.448 Each (Exc. Vat)
BD 15.893
BD 15.893 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 14.448 |
5 - 9 | BD 14.014 |
10 - 24 | BD 13.580 |
25 - 49 | BD 13.184 |
50+ | BD 12.788 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SOIC 14
Isolation Voltage
1.5kV dc
Depth
8.45mm
Length
18.9mm
Series
TDR 2WISM
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WISM Series
Short circuit protection Remote On/Off
Ultra wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection Remote On/Off