TRACOPOWER TDR 3SM DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Surface Mount, +85°C Max Temp

RS Stock No.: 706-5322Brand: TRACOPOWERManufacturers Part No.: TDR 3-0511SM
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC 14

Isolation Voltage

1.5kV dc

Length

18.9mm

Depth

8.45mm

Series

TDR 3SM

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series

3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off Control

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 16.654

BD 16.654 Each (Exc. Vat)

BD 18.319

BD 18.319 Each (inc. VAT)

TRACOPOWER TDR 3SM DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Surface Mount, +85°C Max Temp

BD 16.654

BD 16.654 Each (Exc. Vat)

BD 18.319

BD 18.319 Each (inc. VAT)

TRACOPOWER TDR 3SM DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Surface Mount, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 16.654
5 - 9BD 16.154
10 - 24BD 15.658
25 - 49BD 15.191
50+BD 14.729

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC 14

Isolation Voltage

1.5kV dc

Length

18.9mm

Depth

8.45mm

Series

TDR 3SM

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series

3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off Control

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more