TRACOPOWER TDR 3WISM DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 18 V dc Input, 3W, Surface Mount, +85°C Max

RS Stock No.: 706-5423Brand: TRACOPOWERManufacturers Part No.: TDR 3-1223WISM
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SOIC 14

Isolation Voltage

1.5kV dc

Depth

8.45mm

Length

18.9mm

Series

TDR 3WISM

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

81%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SWISM Series

3W single/dual output regulated isolated DC-DC converter with a compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Continuous short circuit protection
Remote On/Off control
Qualified for lead free reflow solder process according to IPC J-STD-020D

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 17.320

BD 17.320 Each (Exc. Vat)

BD 19.052

BD 19.052 Each (inc. VAT)

TRACOPOWER TDR 3WISM DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 18 V dc Input, 3W, Surface Mount, +85°C Max

BD 17.320

BD 17.320 Each (Exc. Vat)

BD 19.052

BD 19.052 Each (inc. VAT)

TRACOPOWER TDR 3WISM DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 18 V dc Input, 3W, Surface Mount, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.320
5 - 9BD 16.797
10 - 24BD 16.280
25 - 49BD 15.790
50+BD 15.318

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SOIC 14

Isolation Voltage

1.5kV dc

Depth

8.45mm

Length

18.9mm

Series

TDR 3WISM

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

81%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SWISM Series

3W single/dual output regulated isolated DC-DC converter with a compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Continuous short circuit protection
Remote On/Off control
Qualified for lead free reflow solder process according to IPC J-STD-020D

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more