Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP 14
Isolation Voltage
1.5kV dc
Depth
8.45mm
Length
18.9mm
Series
TDR 3
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3 Series
Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
BD 14.042
BD 14.042 Each (Exc. Vat)
BD 15.446
BD 15.446 Each (inc. VAT)
1
BD 14.042
BD 14.042 Each (Exc. Vat)
BD 15.446
BD 15.446 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.042 |
5 - 9 | BD 13.618 |
10 - 24 | BD 13.194 |
25 - 49 | BD 12.815 |
50+ | BD 12.436 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP 14
Isolation Voltage
1.5kV dc
Depth
8.45mm
Length
18.9mm
Series
TDR 3
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3 Series
Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off