Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
4.5 → 13.2 V dc
Power Rating
3W
Input Voltage Nominal
9 V dc
Output Current
125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP-8
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
11.2mm
Length
21.8mm
Series
TEC 3
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+90°C
Standards Met
IEC/EN 62368-1
Country of Origin
Taiwan, Province Of China
BD 7.007
BD 7.007 Each (Exc. Vat)
BD 7.708
BD 7.708 Each (inc. VAT)
1
BD 7.007
BD 7.007 Each (Exc. Vat)
BD 7.708
BD 7.708 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.007 |
5 - 9 | BD 6.914 |
10 - 24 | BD 6.814 |
25 - 49 | BD 6.633 |
50+ | BD 6.457 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
4.5 → 13.2 V dc
Power Rating
3W
Input Voltage Nominal
9 V dc
Output Current
125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP-8
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
11.2mm
Length
21.8mm
Series
TEC 3
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+90°C
Standards Met
IEC/EN 62368-1
Country of Origin
Taiwan, Province Of China