Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TEL 10 DC-DC Converter, 3.3V dc/ 2.7A Output, 9 → 18 V dc Input, 10W, Through Hole, +78°C Max Temp

RS Stock No.: 187-5051Brand: TRACOPOWERManufacturers Part No.: TEL 10-1210
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

2.7A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

TEL 10

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+78°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 122.650

BD 122.650 1 Tube of 10 (Exc. Vat)

BD 134.915

BD 134.915 1 Tube of 10 (inc. VAT)

TRACOPOWER TEL 10 DC-DC Converter, 3.3V dc/ 2.7A Output, 9 → 18 V dc Input, 10W, Through Hole, +78°C Max Temp

BD 122.650

BD 122.650 1 Tube of 10 (Exc. Vat)

BD 134.915

BD 134.915 1 Tube of 10 (inc. VAT)

TRACOPOWER TEL 10 DC-DC Converter, 3.3V dc/ 2.7A Output, 9 → 18 V dc Input, 10W, Through Hole, +78°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 122.650
5 - 9BD 118.976
10 - 24BD 115.295
25 - 49BD 111.683
50+BD 108.323

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

2.7A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

TEL 10

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+78°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more