TRACOPOWER TEL 5 DC-DC Converter, 5V dc/ 1A Output, 9 → 18 V dc Input, 5W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 466-7051Brand: TRACOPOWERManufacturers Part No.: TEL 5-1211Distrelec Article No.: 16910590
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

TEL 5

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Standards Met

EN 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series

Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out

Standards

EN 60950-1, UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 9.636

BD 9.636 Each (Exc. Vat)

BD 10.600

BD 10.600 Each (inc. VAT)

TRACOPOWER TEL 5 DC-DC Converter, 5V dc/ 1A Output, 9 → 18 V dc Input, 5W, PCB Mount, +85°C Max Temp -40°C Min
Select packaging type

BD 9.636

BD 9.636 Each (Exc. Vat)

BD 10.600

BD 10.600 Each (inc. VAT)

TRACOPOWER TEL 5 DC-DC Converter, 5V dc/ 1A Output, 9 → 18 V dc Input, 5W, PCB Mount, +85°C Max Temp -40°C Min

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 9.636
5 - 9BD 9.344
10 - 24BD 9.092
25 - 49BD 8.838
50+BD 8.574

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

TEL 5

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Standards Met

EN 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series

Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out

Standards

EN 60950-1, UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more