Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24, PDIP
Isolation Voltage
1.5kV dc
Length
32mm
Depth
10.2mm
Series
TEL 5
Load Regulation
±2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series
Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out
Standards
EN 60950-1, UL60950-1
BD 10.901
BD 10.901 Each (Exc. Vat)
BD 11.991
BD 11.991 Each (inc. VAT)
Standard
1
BD 10.901
BD 10.901 Each (Exc. Vat)
BD 11.991
BD 11.991 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.901 |
5 - 9 | BD 10.576 |
10 - 24 | BD 10.274 |
25 - 49 | BD 9.982 |
50+ | BD 9.680 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24, PDIP
Isolation Voltage
1.5kV dc
Length
32mm
Depth
10.2mm
Series
TEL 5
Load Regulation
±2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series
Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out
Standards
EN 60950-1, UL60950-1