TRACOPOWER TEL 5 DC-DC Converter, 3.3V dc/ 1.2A Output, 18 → 36 V dc Input, 5W, Through Hole, +85°C Max Temp

RS Stock No.: 466-7095Brand: TRACOPOWERManufacturers Part No.: TEL 5-2410Distrelec Article No.: 16910632
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24, PDIP

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Width

20.3mm

Railway Approved

No

Series

TEL 5

Load Regulation

±1%

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series

Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out

Standards

EN 60950-1, UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.636

BD 9.636 Each (Exc. Vat)

BD 10.600

BD 10.600 Each (inc. VAT)

TRACOPOWER TEL 5 DC-DC Converter, 3.3V dc/ 1.2A Output, 18 → 36 V dc Input, 5W, Through Hole, +85°C Max Temp
Select packaging type

BD 9.636

BD 9.636 Each (Exc. Vat)

BD 10.600

BD 10.600 Each (inc. VAT)

TRACOPOWER TEL 5 DC-DC Converter, 3.3V dc/ 1.2A Output, 18 → 36 V dc Input, 5W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.636
5 - 9BD 9.344
10 - 24BD 9.092
25 - 49BD 8.838
50+BD 8.574

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24, PDIP

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Width

20.3mm

Railway Approved

No

Series

TEL 5

Load Regulation

±1%

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series

Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out

Standards

EN 60950-1, UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more