TRACOPOWER TEM 2 DC-DC Converter, ±15V dc/ ±65mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +70°C Max

RS Stock No.: 156-3906Brand: TRACOPOWERManufacturers Part No.: TEM 2-1222
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±65mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1kV dc

Length

31.8mm

Width

20.3mm

Depth

10.2mm

Series

TEM 2

Railway Approved

No

Load Regulation

±3%

Maximum Temperature

+70°C

Standards Met

IEC/UL 60950-1

Minimum Temperature

-25°C

Medical Approved

No

Efficiency

59%

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series

The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.

Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1’000 VDC
Internal filter
Industry standard pinout

Approvals

cUL/UL , IEC/EN, CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.518

BD 6.518 Each (Exc. Vat)

BD 7.170

BD 7.170 Each (inc. VAT)

TRACOPOWER TEM 2 DC-DC Converter, ±15V dc/ ±65mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +70°C Max
Select packaging type

BD 6.518

BD 6.518 Each (Exc. Vat)

BD 7.170

BD 7.170 Each (inc. VAT)

TRACOPOWER TEM 2 DC-DC Converter, ±15V dc/ ±65mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +70°C Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±65mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1kV dc

Length

31.8mm

Width

20.3mm

Depth

10.2mm

Series

TEM 2

Railway Approved

No

Load Regulation

±3%

Maximum Temperature

+70°C

Standards Met

IEC/UL 60950-1

Minimum Temperature

-25°C

Medical Approved

No

Efficiency

59%

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series

The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.

Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1’000 VDC
Internal filter
Industry standard pinout

Approvals

cUL/UL , IEC/EN, CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more