Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
±330mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
25.4mm
Length
50.8mm
Series
TEN 10
Load Regulation
±3%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series
10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors
Approvals
UL/cUL
Standards
UL 60950-1, IEC / EN 60950-1
BD 27.044
BD 27.044 Each (Exc. Vat)
BD 29.748
BD 29.748 Each (inc. VAT)
1
BD 27.044
BD 27.044 Each (Exc. Vat)
BD 29.748
BD 29.748 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 27.044 |
5 - 9 | BD 26.235 |
10 - 24 | BD 25.438 |
25 - 49 | BD 24.722 |
50+ | BD 23.986 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
±330mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
25.4mm
Length
50.8mm
Series
TEN 10
Load Regulation
±3%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series
10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors
Approvals
UL/cUL
Standards
UL 60950-1, IEC / EN 60950-1