Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
15W
Input Voltage Nominal
12 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
10.2mm
Width
25.4mm
Series
TEN 15
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
86%
Country of Origin
Taiwan, Province Of China
Product details
Traco 15W Output Regulated Isolated DC-DC Converter - TEN15 Series
15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and high efficiency. Typical applications for these regulated isolated DC-DC converters include communications, industrial systems and battery powered equipment.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input voltage range
High power density
Regulated outputs
1.5kVdc input/output isolation
High efficiency up to 86%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Industry standard pin-out
Approvals
UL/cUL
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
BD 26.780
BD 26.780 Each (Exc. Vat)
BD 29.458
BD 29.458 Each (inc. VAT)
Standard
1
BD 26.780
BD 26.780 Each (Exc. Vat)
BD 29.458
BD 29.458 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 26.780 |
5 - 9 | BD 25.976 |
10 - 24 | BD 25.174 |
25 - 49 | BD 24.436 |
50+ | BD 23.700 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
15W
Input Voltage Nominal
12 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
10.2mm
Width
25.4mm
Series
TEN 15
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
86%
Country of Origin
Taiwan, Province Of China
Product details
Traco 15W Output Regulated Isolated DC-DC Converter - TEN15 Series
15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and high efficiency. Typical applications for these regulated isolated DC-DC converters include communications, industrial systems and battery powered equipment.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input voltage range
High power density
Regulated outputs
1.5kVdc input/output isolation
High efficiency up to 86%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Industry standard pin-out
Approvals
UL/cUL
Standards
UL 60950-1, EN 60950-1, IEC 60950-1