TRACOPOWER TEN 15WI DC-DC Converter, ±12V dc/ ±625mA Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max

RS Stock No.: 168-816Brand: TRACOPOWERManufacturers Part No.: TEN 15-2422WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

±625mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Width

50.8mm

Length

25.4mm

Depth

10.2mm

Series

TEN 15WI

Load Regulation

1%

Maximum Temperature

+85°C

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15WI Series

15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and an extended temperature range of -40°C to +85°C. Typical applications for these DC-DC converters include communications, industrial systems and battery powered equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page
51x25x10 mm metal package
Ultra-wide 4:1 input voltage range
Very high efficiency up to 86%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A without external components
Remote On/Off Control
Continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CSA File No. 226037

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 33.099

BD 33.099 Each (Exc. Vat)

BD 36.409

BD 36.409 Each (inc. VAT)

TRACOPOWER TEN 15WI DC-DC Converter, ±12V dc/ ±625mA Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max

BD 33.099

BD 33.099 Each (Exc. Vat)

BD 36.409

BD 36.409 Each (inc. VAT)

TRACOPOWER TEN 15WI DC-DC Converter, ±12V dc/ ±625mA Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 33.099
5 - 9BD 32.104
10 - 24BD 31.108
25 - 49BD 30.217
50+BD 29.310

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

±625mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Width

50.8mm

Length

25.4mm

Depth

10.2mm

Series

TEN 15WI

Load Regulation

1%

Maximum Temperature

+85°C

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15WI Series

15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and an extended temperature range of -40°C to +85°C. Typical applications for these DC-DC converters include communications, industrial systems and battery powered equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page
51x25x10 mm metal package
Ultra-wide 4:1 input voltage range
Very high efficiency up to 86%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A without external components
Remote On/Off Control
Continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CSA File No. 226037

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more