TRACOPOWER TEN 20WIR DC-DC Converter, 15V dc/ 1.33A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp

RS Stock No.: 166-6021Brand: TRACOPOWERManufacturers Part No.: TEN 20-2413WIR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Railway Approved

Yes

Series

TEN 20WIR

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series

20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them ideal for railway and transportation applications. Low input current characteristics at minimal load also make these DC - DC converters suitable for battery-operated systems. Other typical applications for these DC - DC converters include wireless networks, telecoms, datacoms, industry control systems and measurement equipment.

2" x 1" metal package with industry standard footprint
Ultra wide 4:1 input voltage range of up to 160 Vdc
Adjustable output voltage
No minimum load required
Remote On/Off
Protection: Over voltage (on single output models), under voltage lockout and short circuit
High efficiency of up to 89%
Thermal shock and vibration resistant according to EN 61373
EN 50155 approval for railway applications
EMC compliance to EN 55022 class B without external componenents (for 24 & 48 Vin models)
EMC compliance to EN 55022 class B without external componenents (for 110 Vin models)

Standards

UL/cUL 60950-1, IEC/EN 60950-1, EN 50155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 329.318

BD 329.318 1 Tube of 10 (Exc. Vat)

BD 362.250

BD 362.250 1 Tube of 10 (inc. VAT)

TRACOPOWER TEN 20WIR DC-DC Converter, 15V dc/ 1.33A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp

BD 329.318

BD 329.318 1 Tube of 10 (Exc. Vat)

BD 362.250

BD 362.250 1 Tube of 10 (inc. VAT)

TRACOPOWER TEN 20WIR DC-DC Converter, 15V dc/ 1.33A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 329.318
5 - 9BD 319.440
10 - 24BD 309.556
25 - 49BD 300.328
50+BD 291.308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Railway Approved

Yes

Series

TEN 20WIR

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series

20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them ideal for railway and transportation applications. Low input current characteristics at minimal load also make these DC - DC converters suitable for battery-operated systems. Other typical applications for these DC - DC converters include wireless networks, telecoms, datacoms, industry control systems and measurement equipment.

2" x 1" metal package with industry standard footprint
Ultra wide 4:1 input voltage range of up to 160 Vdc
Adjustable output voltage
No minimum load required
Remote On/Off
Protection: Over voltage (on single output models), under voltage lockout and short circuit
High efficiency of up to 89%
Thermal shock and vibration resistant according to EN 61373
EN 50155 approval for railway applications
EMC compliance to EN 55022 class B without external componenents (for 24 & 48 Vin models)
EMC compliance to EN 55022 class B without external componenents (for 110 Vin models)

Standards

UL/cUL 60950-1, IEC/EN 60950-1, EN 50155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more