TRACOPOWER TEN 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
TEN 3
Load Regulation
±2%
Minimum Temperature
-40°C
Efficiency
82%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.
Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h
Approvals
cUL/UL , IEC/EN , CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1
BD 10.048
BD 10.048 Each (Exc. Vat)
BD 11.053
BD 11.053 Each (inc. VAT)
Standard
1
BD 10.048
BD 10.048 Each (Exc. Vat)
BD 11.053
BD 11.053 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.048 |
5 - 9 | BD 9.746 |
10 - 24 | BD 9.476 |
25 - 49 | BD 9.218 |
50+ | BD 8.938 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
TEN 3
Load Regulation
±2%
Minimum Temperature
-40°C
Efficiency
82%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.
Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h
Approvals
cUL/UL , IEC/EN , CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1