Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20mm
Length
32mm
Depth
10.2mm
Series
TEN 3WI
Load Regulation
±3%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3WI Series
The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3WI series comes with built-in EMI input filter and complies with EN 55022, class A without the need of external components. Ideal applications of these DC-DC converters are in battery operated equipment and distributes power architectures in communication, instrumentation and industrial electronics.
Ultra-wide 4:1 input range
Full SMD-Design
High efficiency up to 84%
Extended operating temperature range –40°C to +85°C
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
Lead free design, fully RoHS compliant
Approvals
UL, IEC/EN, CSA certificate, CB test report
Standards
UL 60950-1 , IEC/EN 60950-1
BD 11.121
BD 11.121 Each (Exc. Vat)
BD 12.233
BD 12.233 Each (inc. VAT)
Standard
1
BD 11.121
BD 11.121 Each (Exc. Vat)
BD 12.233
BD 12.233 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.121 |
5 - 9 | BD 10.786 |
10 - 24 | BD 10.478 |
25 - 49 | BD 10.180 |
50+ | BD 9.878 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20mm
Length
32mm
Depth
10.2mm
Series
TEN 3WI
Load Regulation
±3%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3WI Series
The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3WI series comes with built-in EMI input filter and complies with EN 55022, class A without the need of external components. Ideal applications of these DC-DC converters are in battery operated equipment and distributes power architectures in communication, instrumentation and industrial electronics.
Ultra-wide 4:1 input range
Full SMD-Design
High efficiency up to 84%
Extended operating temperature range –40°C to +85°C
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
Lead free design, fully RoHS compliant
Approvals
UL, IEC/EN, CSA certificate, CB test report
Standards
UL 60950-1 , IEC/EN 60950-1