TRACOPOWER TEN 5WI DC-DC Converter, 5V dc/ 1A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 124-7644Brand: TRACOPOWERManufacturers Part No.: TEN 5-2411WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20mm

Depth

10mm

Length

32mm

Series

TEN 5WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series

The Traco Power TEN 5WI series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +70°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 5WI series comes with built-in EMI input filter and complies with EN 55022 Class A and FCC level A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Ultra wide 4:1 input range
DIP-24 Package with standard pinout
Full SMD design
Extended operating temperature range –40°C to +85°C
High efficiency
Excellent load and line regulation
Indefinite short circuit protection
I/O isolation 1500VDC
Built-in Filter to meet EN 55022, Class A and FCC, level A
Lead-free design, fully RoHS compliant

Approvals

CSA File No. 226037

Standards

cUL/UL 60950-1 , IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 139.832

BD 139.832 1 Tube of 10 (Exc. Vat)

BD 153.815

BD 153.815 1 Tube of 10 (inc. VAT)

TRACOPOWER TEN 5WI DC-DC Converter, 5V dc/ 1A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C

BD 139.832

BD 139.832 1 Tube of 10 (Exc. Vat)

BD 153.815

BD 153.815 1 Tube of 10 (inc. VAT)

TRACOPOWER TEN 5WI DC-DC Converter, 5V dc/ 1A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 139.832
5 - 9BD 135.636
10 - 24BD 131.444
25 - 49BD 127.710
50+BD 123.882

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20mm

Depth

10mm

Length

32mm

Series

TEN 5WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series

The Traco Power TEN 5WI series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +70°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 5WI series comes with built-in EMI input filter and complies with EN 55022 Class A and FCC level A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Ultra wide 4:1 input range
DIP-24 Package with standard pinout
Full SMD design
Extended operating temperature range –40°C to +85°C
High efficiency
Excellent load and line regulation
Indefinite short circuit protection
I/O isolation 1500VDC
Built-in Filter to meet EN 55022, Class A and FCC, level A
Lead-free design, fully RoHS compliant

Approvals

CSA File No. 226037

Standards

cUL/UL 60950-1 , IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more