TRACOPOWER TEN 5 DC-DC Converter, 12V dc/ 500mA Output, 36 → 72 V dc Input, 6W, Through Hole, +85°C Max Temp

RS Stock No.: 293-2814Brand: TRACOPOWERManufacturers Part No.: TEN 5-4812
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 72 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20mm

Length

32mm

Depth

10mm

Series

TEN 5

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

86%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series

The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Wide 2:1 input range
Full SMD-design
High efficiency up to 86%
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Indefinite short circuit protection
Input filter to meet EN 55022, Class A and FCC, level A without external components
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
High reliability, MTBF >1 Mio. h

Approvals

CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.057

BD 13.057 Each (Exc. Vat)

BD 14.363

BD 14.363 Each (inc. VAT)

TRACOPOWER TEN 5 DC-DC Converter, 12V dc/ 500mA Output, 36 → 72 V dc Input, 6W, Through Hole, +85°C Max Temp
Select packaging type

BD 13.057

BD 13.057 Each (Exc. Vat)

BD 14.363

BD 14.363 Each (inc. VAT)

TRACOPOWER TEN 5 DC-DC Converter, 12V dc/ 500mA Output, 36 → 72 V dc Input, 6W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.057
5 - 9BD 12.672
10 - 24BD 12.287
25 - 49BD 11.940
50+BD 11.583

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 72 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20mm

Length

32mm

Depth

10mm

Series

TEN 5

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

86%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series

The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Wide 2:1 input range
Full SMD-design
High efficiency up to 86%
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Indefinite short circuit protection
Input filter to meet EN 55022, Class A and FCC, level A without external components
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
High reliability, MTBF >1 Mio. h

Approvals

CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more