TRACOPOWER TEN 50 DC-DC Converter, 12V dc/ 4.17A Output, 9 → 18 V dc Input, 50W, Through Hole, +85°C Max Temp

RS Stock No.: 770-2283Brand: TRACOPOWERManufacturers Part No.: TEN 50-1212
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

50W

Input Voltage Nominal

12 V dc

Output Current

4.17A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Width

25.4mm

Depth

11mm

Series

TEN 50

Load Regulation

0.005

Efficiency

91%

Maximum Temperature

+85°C

Standards Met

CE Certified

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 50W Regulated Isolated DC-DC Converter - TEN-50 Series

The Traco TEN-50 series is a range of 50W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1" x 2". These Tracopower 50W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. The TEN-50 includes On/Off remote control and protection against overload and short circuit. Typical applications for these 50W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Highest power density 50W in 1” x 2” x 0.4” package
Excellent efficiency up to 92%
Operating temperature range -40℃ to + 85℃
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3 year warranty

Standards

UL/cUL60950-1 2nd edition, IEC/EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 39.572

BD 39.572 Each (Exc. Vat)

BD 43.529

BD 43.529 Each (inc. VAT)

TRACOPOWER TEN 50 DC-DC Converter, 12V dc/ 4.17A Output, 9 → 18 V dc Input, 50W, Through Hole, +85°C Max Temp

BD 39.572

BD 39.572 Each (Exc. Vat)

BD 43.529

BD 43.529 Each (inc. VAT)

TRACOPOWER TEN 50 DC-DC Converter, 12V dc/ 4.17A Output, 9 → 18 V dc Input, 50W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 39.572
5 - 9BD 38.379
10 - 24BD 37.196
25 - 49BD 36.091
50+BD 35.002

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

50W

Input Voltage Nominal

12 V dc

Output Current

4.17A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Width

25.4mm

Depth

11mm

Series

TEN 50

Load Regulation

0.005

Efficiency

91%

Maximum Temperature

+85°C

Standards Met

CE Certified

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 50W Regulated Isolated DC-DC Converter - TEN-50 Series

The Traco TEN-50 series is a range of 50W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1" x 2". These Tracopower 50W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. The TEN-50 includes On/Off remote control and protection against overload and short circuit. Typical applications for these 50W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Highest power density 50W in 1” x 2” x 0.4” package
Excellent efficiency up to 92%
Operating temperature range -40℃ to + 85℃
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3 year warranty

Standards

UL/cUL60950-1 2nd edition, IEC/EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more