TRACOPOWER TEN 50WI DC-DC Converter, 5V dc/ 10A Output, 9 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
50W
Input Voltage Nominal
24 V dc
Output Current
10A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
11mm
Series
TEN 50WI
Load Regulation
0.005
Maximum Temperature
+85°C
Efficiency
92%
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series
The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density: 50 W in 1 x 2 x 0.4 inches package
Ultra wide 4:1 input range
Excellent efficiency up to 92%
Operating temperature range –40°C to +60°C
Protection against over-temperature
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3-year product warranty
Approvals
CSA certificate (UL/cUL 60950-1 2nd edition)
CB test certificate (IEC/EN 60950-1)
Standards
UL/cUL 60950-1 2nd edition, IEC/EN 60950-1
BD 50.210
BD 50.210 Each (Exc. Vat)
BD 55.231
BD 55.231 Each (inc. VAT)
Standard
1
BD 50.210
BD 50.210 Each (Exc. Vat)
BD 55.231
BD 55.231 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 50.210 |
5 - 9 | BD 48.702 |
10 - 24 | BD 47.201 |
25 - 49 | BD 45.738 |
50+ | BD 44.368 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
50W
Input Voltage Nominal
24 V dc
Output Current
10A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
11mm
Series
TEN 50WI
Load Regulation
0.005
Maximum Temperature
+85°C
Efficiency
92%
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series
The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density: 50 W in 1 x 2 x 0.4 inches package
Ultra wide 4:1 input range
Excellent efficiency up to 92%
Operating temperature range –40°C to +60°C
Protection against over-temperature
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3-year product warranty
Approvals
CSA certificate (UL/cUL 60950-1 2nd edition)
CB test certificate (IEC/EN 60950-1)
Standards
UL/cUL 60950-1 2nd edition, IEC/EN 60950-1