TRACOPOWER TEN 6WIN DC-DC Converter, 3.3V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp

RS Stock No.: 755-3630Brand: TRACOPOWERManufacturers Part No.: TEN 6-2410WIN
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

TEN 6WIN

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

77%

Standards Met

IEC/EN 62368-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series

TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.912

BD 10.912 Each (Exc. Vat)

BD 12.003

BD 12.003 Each (inc. VAT)

TRACOPOWER TEN 6WIN DC-DC Converter, 3.3V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp

BD 10.912

BD 10.912 Each (Exc. Vat)

BD 12.003

BD 12.003 Each (inc. VAT)

TRACOPOWER TEN 6WIN DC-DC Converter, 3.3V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.912
5 - 9BD 10.588
10 - 24BD 10.346
25 - 49BD 10.060
50+BD 9.757

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

TEN 6WIN

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

77%

Standards Met

IEC/EN 62368-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series

TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more