TRACOPOWER TEN 60WIN DC-DC Converter, 12V dc/ 5A Output, 18 → 75 V dc Input, 60W, PCB Mount, +85°C Max Temp

RS Stock No.: 788-2758Brand: TRACOPOWERManufacturers Part No.: TEN 60-4812WIN
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Package

1 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Depth

10.2mm

Width

25.4mm

Series

TEN 60WIN

Load Regulation

0.5%

Maximum Temperature

+85°C

Standards Met

CE

Minimum Temperature

-40°C

Efficiency

92%

Country of Origin

Taiwan, Province Of China

Product details

Traco 60W Regulated Isolated DC-DC Converter - TEN-60WIN Series

The Traco Power TEN 60WIN Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 60W isolated converters come with a footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 4:1 input voltage range. The TEN 60WIN includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.

2 x 1 inches metal package
Wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 56.364

BD 56.364 Each (Exc. Vat)

BD 62.000

BD 62.000 Each (inc. VAT)

TRACOPOWER TEN 60WIN DC-DC Converter, 12V dc/ 5A Output, 18 → 75 V dc Input, 60W, PCB Mount, +85°C Max Temp
Select packaging type

BD 56.364

BD 56.364 Each (Exc. Vat)

BD 62.000

BD 62.000 Each (inc. VAT)

TRACOPOWER TEN 60WIN DC-DC Converter, 12V dc/ 5A Output, 18 → 75 V dc Input, 60W, PCB Mount, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 56.364
5 - 9BD 54.670
10 - 24BD 52.982
25 - 49BD 51.326
50+BD 49.780

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Package

1 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Depth

10.2mm

Width

25.4mm

Series

TEN 60WIN

Load Regulation

0.5%

Maximum Temperature

+85°C

Standards Met

CE

Minimum Temperature

-40°C

Efficiency

92%

Country of Origin

Taiwan, Province Of China

Product details

Traco 60W Regulated Isolated DC-DC Converter - TEN-60WIN Series

The Traco Power TEN 60WIN Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 60W isolated converters come with a footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 4:1 input voltage range. The TEN 60WIN includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.

2 x 1 inches metal package
Wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more