Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
100W
Input Voltage Nominal
12 V dc
Output Current
8.4A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.25kV dc
Width
61mm
Length
85mm
Depth
40.5mm
Series
TEP 100
Load Regulation
±0.3%
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Efficiency
91%
Standards Met
IEC/UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 100W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-100 Series
100W single output regulated isolated high performance dc-dc converters in a rugged, sealed metal case and supplied with a chassis mount adaptor with an EMI filter. These isolated dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. Ideal applications for these single output regulated isolated high performance dc-dc converter modules include industrial applications where PCB mounting is not possible.
Wide 2:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
BD 139.640
BD 139.640 Each (Exc. Vat)
BD 153.604
BD 153.604 Each (inc. VAT)
1
BD 139.640
BD 139.640 Each (Exc. Vat)
BD 153.604
BD 153.604 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 139.640 |
5 - 9 | BD 135.454 |
10 - 24 | BD 131.703 |
25 - 49 | BD 128.046 |
50+ | BD 124.223 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
100W
Input Voltage Nominal
12 V dc
Output Current
8.4A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.25kV dc
Width
61mm
Length
85mm
Depth
40.5mm
Series
TEP 100
Load Regulation
±0.3%
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Efficiency
91%
Standards Met
IEC/UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 100W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-100 Series
100W single output regulated isolated high performance dc-dc converters in a rugged, sealed metal case and supplied with a chassis mount adaptor with an EMI filter. These isolated dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. Ideal applications for these single output regulated isolated high performance dc-dc converter modules include industrial applications where PCB mounting is not possible.
Wide 2:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Standards
UL 60950-1, IEC 60950-1, EN 60950-1