Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
100W
Input Voltage Nominal
12 V dc
Output Current
8.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1/2 Brick
Isolation Voltage
2.25kV dc
Length
61mm
Depth
12.7mm
Series
TEP 100
Railway Approved
Yes
Load Regulation
±0.3%
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Medical Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series
100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Wide 2:1 input voltage range
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
BD 86.906
BD 86.906 Each (Exc. Vat)
BD 95.597
BD 95.597 Each (inc. VAT)
1
BD 86.906
BD 86.906 Each (Exc. Vat)
BD 95.597
BD 95.597 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 86.906 |
5 - 9 | BD 84.304 |
10 - 24 | BD 81.730 |
25 - 49 | BD 79.458 |
50+ | BD 77.077 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
100W
Input Voltage Nominal
12 V dc
Output Current
8.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1/2 Brick
Isolation Voltage
2.25kV dc
Length
61mm
Depth
12.7mm
Series
TEP 100
Railway Approved
Yes
Load Regulation
±0.3%
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Medical Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series
100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Wide 2:1 input voltage range
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Standards
UL 60950-1, IEC 60950-1, EN 60950-1