Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TEP 100 DC-DC Converter, 24V dc/ 4.2A Output, 18 → 36 V dc Input, 100W, Through Hole, +75°C Max Temp

RS Stock No.: 706-6410Brand: TRACOPOWERManufacturers Part No.: TEP 100-2415
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

18 → 36 V dc

Power Rating

100W

Input Voltage Nominal

24 V dc

Output Current

4.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Package

1/2 Brick

Isolation Voltage

1.6kV dc

Depth

57.9mm

Length

61mm

Width

12.7mm

Railway Approved

No

Series

TEP 100

Load Regulation

±0.3%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

92%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series

100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Wide 2:1 input voltage range
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 79.034

BD 79.034 Each (Exc. Vat)

BD 86.937

BD 86.937 Each (inc. VAT)

TRACOPOWER TEP 100 DC-DC Converter, 24V dc/ 4.2A Output, 18 → 36 V dc Input, 100W, Through Hole, +75°C Max Temp

BD 79.034

BD 79.034 Each (Exc. Vat)

BD 86.937

BD 86.937 Each (inc. VAT)

TRACOPOWER TEP 100 DC-DC Converter, 24V dc/ 4.2A Output, 18 → 36 V dc Input, 100W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 79.034
5 - 9BD 76.660
10 - 24BD 74.303
25 - 49BD 72.245
50+BD 70.077

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

18 → 36 V dc

Power Rating

100W

Input Voltage Nominal

24 V dc

Output Current

4.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Package

1/2 Brick

Isolation Voltage

1.6kV dc

Depth

57.9mm

Length

61mm

Width

12.7mm

Railway Approved

No

Series

TEP 100

Load Regulation

±0.3%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

92%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series

100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Wide 2:1 input voltage range
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more