TRACOPOWER TEP 150WI DC-DC Converter, 15V dc/ 10A Output, 43 → 160 V dc Input, 150W, Chassis Mount, +75°C Max

RS Stock No.: 284-7551Brand: TRACOPOWERManufacturers Part No.: TEP 150-7213UIRDistrelec Article No.: 30387096
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

43 → 160 V dc

Power Rating

150W

Input Voltage Nominal

110 V dc

Output Current

10A

Mounting Type

Chassis Mount

Series

TEP 150WI

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 95.056

BD 95.056 1 Box of 1 (Exc. Vat)

BD 104.562

BD 104.562 1 Box of 1 (inc. VAT)

TRACOPOWER TEP 150WI DC-DC Converter, 15V dc/ 10A Output, 43 → 160 V dc Input, 150W, Chassis Mount, +75°C Max

BD 95.056

BD 95.056 1 Box of 1 (Exc. Vat)

BD 104.562

BD 104.562 1 Box of 1 (inc. VAT)

TRACOPOWER TEP 150WI DC-DC Converter, 15V dc/ 10A Output, 43 → 160 V dc Input, 150W, Chassis Mount, +75°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

43 → 160 V dc

Power Rating

150W

Input Voltage Nominal

110 V dc

Output Current

10A

Mounting Type

Chassis Mount

Series

TEP 150WI

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more