Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
16.5 → 36 V dc
Power Rating
150 → 196W
Input Voltage Nominal
24 V dc
Output Current
6.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.25kV dc
Length
61mm
Depth
12.7mm
Series
TEP 160
Railway Approved
Yes
Load Regulation
0.001
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Medical Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Traco 156W Isolated PCB Mount Railway Compliant DC-DC Converter - TEP-160
The Tracopower TEP 160 Series is a family of isolated, high performance, DC-DC converter modules with wide 2:1 input voltage ranges, which come in a rugged, sealed industry stan¬dard half brick package.
The very high efficiency of the TEP 160 allows full power operation without forced air cooling at 25C, The temperature of this DC-DC converter can be increased to 40C with optional mounted heatsink, or up to 60C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make the TEP 160 a good solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.
Compact metal package
Wide 2:1 input voltage
Very high efficiency up to 93%
No minimum load
Soft start
Ajustable output voltage +10/-20%
Sense line
Remote On/Off input
Reverse input voltage protection
Over temperature protection
3-year product warranty
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
BD 108.636
BD 108.636 Each (Exc. Vat)
BD 119.500
BD 119.500 Each (inc. VAT)
1
BD 108.636
BD 108.636 Each (Exc. Vat)
BD 119.500
BD 119.500 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 108.636 |
5 - 9 | BD 105.374 |
10 - 24 | BD 102.118 |
25 - 49 | BD 99.176 |
50+ | BD 96.195 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
16.5 → 36 V dc
Power Rating
150 → 196W
Input Voltage Nominal
24 V dc
Output Current
6.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.25kV dc
Length
61mm
Depth
12.7mm
Series
TEP 160
Railway Approved
Yes
Load Regulation
0.001
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Medical Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Traco 156W Isolated PCB Mount Railway Compliant DC-DC Converter - TEP-160
The Tracopower TEP 160 Series is a family of isolated, high performance, DC-DC converter modules with wide 2:1 input voltage ranges, which come in a rugged, sealed industry stan¬dard half brick package.
The very high efficiency of the TEP 160 allows full power operation without forced air cooling at 25C, The temperature of this DC-DC converter can be increased to 40C with optional mounted heatsink, or up to 60C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make the TEP 160 a good solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.
Compact metal package
Wide 2:1 input voltage
Very high efficiency up to 93%
No minimum load
Soft start
Ajustable output voltage +10/-20%
Sense line
Remote On/Off input
Reverse input voltage protection
Over temperature protection
3-year product warranty
Standards
UL 60950-1, IEC 60950-1, EN 60950-1