Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TEP 200UIR DC-DC Converter, 5V dc/ 40A Output, 14 → 160 V dc Input, 200W, PCB Mount, +105°C Max Temp

RS Stock No.: 284-8827Brand: TRACOPOWERManufacturers Part No.: TEP 200-7211UIR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

14 → 160 V dc

Power Rating

200W

Input Voltage Nominal

72 V dc

Output Current

40A

Mounting Type

PCB Mount

Series

TEP 200UIR

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 113.108

BD 113.108 Each (Exc. Vat)

BD 124.419

BD 124.419 Each (inc. VAT)

TRACOPOWER TEP 200UIR DC-DC Converter, 5V dc/ 40A Output, 14 → 160 V dc Input, 200W, PCB Mount, +105°C Max Temp

BD 113.108

BD 113.108 Each (Exc. Vat)

BD 124.419

BD 124.419 Each (inc. VAT)

TRACOPOWER TEP 200UIR DC-DC Converter, 5V dc/ 40A Output, 14 → 160 V dc Input, 200W, PCB Mount, +105°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

14 → 160 V dc

Power Rating

200W

Input Voltage Nominal

72 V dc

Output Current

40A

Mounting Type

PCB Mount

Series

TEP 200UIR

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more