TRACOPOWER TEP 40UIR DC-DC Converter, 5V dc/ 8A Output, 9 → 75 V dc Input, 40W, Through Hole, +85°C Max Temp

RS Stock No.: 210-2541Brand: TRACOPOWERManufacturers Part No.: TEP 40-3611UIR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 75 V dc

Power Rating

40W

Input Voltage Nominal

36 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Package

2.3 x 1.45 x 0.5 in

Isolation Voltage

3kV

Width

36.8mm

Length

57.9mm

Depth

12.7mm

Series

TEP 40UIR

Railway Approved

Yes

Load Regulation

0.001

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

89%

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 54.648

BD 54.648 Each (Exc. Vat)

BD 60.113

BD 60.113 Each (inc. VAT)

TRACOPOWER TEP 40UIR DC-DC Converter, 5V dc/ 8A Output, 9 → 75 V dc Input, 40W, Through Hole, +85°C Max Temp

BD 54.648

BD 54.648 Each (Exc. Vat)

BD 60.113

BD 60.113 Each (inc. VAT)

TRACOPOWER TEP 40UIR DC-DC Converter, 5V dc/ 8A Output, 9 → 75 V dc Input, 40W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 54.648
5 - 9BD 53.009
10 - 24BD 51.386
25 - 49BD 49.951
50+BD 48.455

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 75 V dc

Power Rating

40W

Input Voltage Nominal

36 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Package

2.3 x 1.45 x 0.5 in

Isolation Voltage

3kV

Width

36.8mm

Length

57.9mm

Depth

12.7mm

Series

TEP 40UIR

Railway Approved

Yes

Load Regulation

0.001

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

89%

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more