TRACOPOWER TEP 40UIR DC-DC Converter, 5V dc/ 8A Output, 14 → 160 V dc Input, 40W, PCB Mount, +85°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
14 → 160 V dc
Power Rating
40W
Input Voltage Nominal
110 V dc
Output Current
8A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-20 → +10%
Package
Quarter Brick
Isolation Voltage
3kV
Length
57.9mm
Depth
12.7mm
Width
36.8mm
Series
TEP 40UIR
Railway Approved
Yes
Load Regulation
0.001
Maximum Temperature
+85°C
Standards Met
EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
89%
Country of Origin
Taiwan, Province Of China
BD 56.744
BD 56.744 Each (Exc. Vat)
BD 62.418
BD 62.418 Each (inc. VAT)
1
BD 56.744
BD 56.744 Each (Exc. Vat)
BD 62.418
BD 62.418 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 56.744 |
5 - 9 | BD 55.044 |
10 - 24 | BD 53.339 |
25 - 49 | BD 51.854 |
50+ | BD 50.303 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
14 → 160 V dc
Power Rating
40W
Input Voltage Nominal
110 V dc
Output Current
8A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-20 → +10%
Package
Quarter Brick
Isolation Voltage
3kV
Length
57.9mm
Depth
12.7mm
Width
36.8mm
Series
TEP 40UIR
Railway Approved
Yes
Load Regulation
0.001
Maximum Temperature
+85°C
Standards Met
EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
89%
Country of Origin
Taiwan, Province Of China